Print Page
558-3001-023F
Multicolour Panel Indicators, 6" Wire Leads, Red, Green, 3.96 mm, R 10mA, G 20mA, R 1.9V, G 2V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No558-3001-023FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94T8363
Product Range558 Series
Your Part Number
615 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $4.000 |
| 10+ | $2.710 |
| 25+ | $2.500 |
| 50+ | $2.280 |
| 100+ | $2.070 |
| 250+ | $1.890 |
| 500+ | $1.700 |
| 1000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$4.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-3001-023FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94T8363
Product Range558 Series
Technical Datasheet
LED ColorRed, Green
Mounting Hole Dia3.96mm
Forward Current / ColorR 10mA, G 20mA
Operating Voltage / ColorR 1.9V, G 2V
Luminous Intensity / ColorR 5.6mcd, G 8.7mcd
IP / NEMA RatingNot Rated
Product Range558 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green
Forward Current / Color
R 10mA, G 20mA
Luminous Intensity / Color
R 5.6mcd, G 8.7mcd
Product Range
558 Series
Mounting Hole Dia
3.96mm
Operating Voltage / Color
R 1.9V, G 2V
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
