Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No558-6203-802FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.41T5111
Product Range558 Series
Your Part Number
101 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 10+ | $4.270 |
| 25+ | $3.950 |
| 50+ | $3.630 |
| 100+ | $3.300 |
| 250+ | $3.110 |
| 500+ | $2.910 |
| 1000+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$5.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-6203-802FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.41T5111
Product Range558 Series
Technical Datasheet
LED ColorGreen
Operating Voltage2.1V
Mounting Hole Dia4mm
Forward Current If2mA
Luminous Intensity85mcd
IP / NEMA RatingNot Rated
Product Range558 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
4mm
Luminous Intensity
85mcd
Product Range
558 Series
Operating Voltage
2.1V
Forward Current If
2mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
