Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No559-2201-007FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30K3008
Product Range559 Series
Your Part Number
317 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 10+ | $2.160 |
| 25+ | $1.960 |
| 50+ | $1.760 |
| 100+ | $1.570 |
| 250+ | $1.500 |
| 500+ | $1.410 |
| 1000+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-2201-007FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30K3008
Product Range559 Series
Technical Datasheet
LED ColorGreen
Operating Voltage2.1VDC
Mounting Hole Dia6.35mm
Forward Current If10mA
Luminous Intensity10mcd
IP / NEMA RatingNot Rated
Product Range559 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 559-2201-007F is a green 5mm panel mount LED Indicator with black housing that enhances LED contrast. It features snap-in mounting requires no additional hardware and straight terminals suitable for wire-wrapping. It also features diffused lens and high efficiency snap-in PMI configuration.
- Uniform illumination
- IC compatible
- UL94V-0 Flammability rating
- High reliability - 100000 hours life
Applications
LED Lighting
Technical Specifications
LED Color
Green
Mounting Hole Dia
6.35mm
Luminous Intensity
10mcd
Product Range
559 Series
Operating Voltage
2.1VDC
Forward Current If
10mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 559-2201-007F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
