Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No559-6201-027FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94T8432
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 400+ | $4.070 |
| 500+ | $3.650 |
| 1000+ | $3.360 |
Price for:Each
Minimum: 400
Multiple: 400
$1,628.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-6201-027FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94T8432
Technical Datasheet
LED ColorGreen
Operating Voltage3.5VDC
Mounting Hole Dia6.35mm
Forward Current If20mA
Luminous Intensity5cd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
6.35mm
Luminous Intensity
5cd
Product Range
-
Operating Voltage
3.5VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
