Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No568-0102-323FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K4063
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 350+ | $1.730 |
| 500+ | $1.590 |
| 1000+ | $1.460 |
Price for:Each
Minimum: 350
Multiple: 350
$605.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No568-0102-323FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K4063
Technical Datasheet
LED ColorGreen, Yellow
No. of LEDs4LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorY 10mA, G 10mA
Luminous Intensity / ColorY 10mcd, G 12.6mcd
Forward Voltage / ColorY 2.1V, G 2.1V
Viewing Angle60°
Height20.32mm
Width4.32mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Yellow
LED Mounting
Through Hole
Forward Current / Color
Y 10mA, G 10mA
Forward Voltage / Color
Y 2.1V, G 2.1V
Height
20.32mm
SVHC
No SVHC (25-Jun-2025)
No. of LEDs
4LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
Y 10mcd, G 12.6mcd
Viewing Angle
60°
Width
4.32mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
