Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No585-1325FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33M4456
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 135+ | $8.840 |
| 270+ | $8.580 |
| 405+ | $8.310 |
| 675+ | $8.050 |
| 1350+ | $7.780 |
| 3375+ | $7.630 |
| 6750+ | $7.480 |
Price for:Each
Minimum: 135
Multiple: 135
$1,193.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No585-1325FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33M4456
Technical Datasheet
Lamp Base TypeMidget Flange
LED ColorGreen
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ565nm
Luminous Intensity65mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating13mA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lamp Base Type
Midget Flange
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
565nm
Average Bulb Life
100000h
Current Rating
13mA
SVHC
No SVHC (25-Jun-2025)
LED Color
Green
Power Rating
-
Luminous Intensity
65mcd
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Alternatives for 585-1325F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
