Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.530 |
| 5+ | $11.830 |
| 10+ | $10.110 |
| 25+ | $9.570 |
| 50+ | $9.030 |
| 100+ | $8.490 |
| 250+ | $8.320 |
Price for:Each
Minimum: 1
Multiple: 1
$13.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No586-2406-205FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.93K4598
Product Range586
Technical Datasheet
Lamp Base TypeBA9s
LED ColorWhite
Bulb SizeT-3 1/4 (10mm)
Power Rating-
Wavelength Typ-
Luminous Intensity412mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating7.5mA
Product Range586
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
7.5mA
SVHC
No SVHC (25-Jun-2025)
LED Color
White
Power Rating
-
Luminous Intensity
412mcd
Supply Voltage
28V
Product Range
586
Technical Docs (1)
Alternatives for 586-2406-205F
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

