Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No591-2901-007FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K4721
Product RangePrism 591 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 400+ | $3.380 |
| 1000+ | $3.370 |
| 2000+ | $3.210 |
| 4000+ | $3.060 |
| 6000+ | $3.030 |
| 10000+ | $2.950 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$1,352.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-2901-007FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K4721
Product RangePrism 591 Series
Technical Datasheet
LED ColorGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size3mm
Forward Current If10mA
Luminous Intensity160mcd
Forward Voltage3.7V
Viewing Angle40°
Height5.03mm
Width4.32mm
Product RangePrism 591 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
3.7V
Height
5.03mm
Product Range
Prism 591 Series
No. of LEDs
1LEDs
Bulb Size
3mm
Luminous Intensity
160mcd
Viewing Angle
40°
Width
4.32mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
