Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 1000+ | $2.590 |
| 2000+ | $2.510 |
| 4000+ | $2.450 |
| 6000+ | $2.390 |
| 10000+ | $2.310 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 400
$2,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-3201-107FCopy
Newark Part No.30K4751
Technical Datasheet
LED ColorRed, Yellow
No. of LEDs1LEDs
LED Mounting-
Bulb SizeT-1 (3mm)
Forward Current / ColorR 10mA, Y 10mA
Luminous Intensity / ColorR 6.5mcd, Y 6.5mcd
Forward Voltage / ColorR 2V, Y 2V
Viewing Angle-
Height-
Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Yellow
LED Mounting
-
Forward Current / Color
R 10mA, Y 10mA
Forward Voltage / Color
R 2V, Y 2V
Height
-
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
R 6.5mcd, Y 6.5mcd
Viewing Angle
-
Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
