Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No592-3131-834FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.37AC0290
Product RangePrism 592 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 600+ | $5.950 |
| 1200+ | $5.210 |
| 1800+ | $4.620 |
| 3000+ | $4.370 |
| 6000+ | $3.850 |
| 15000+ | $3.320 |
| 30000+ | $3.220 |
| 60000+ | $3.150 |
Price for:Each
Minimum: 600
Multiple: 600
$3,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No592-3131-834FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.37AC0290
Product RangePrism 592 Series
Technical Datasheet
LED ColorGreen, Yellow
No. of LEDs2LEDs
LED MountingSMD
Bulb Size3mm
Forward Current / ColorG 2mA, Y 2mA
Luminous Intensity / ColorG 5mcd, Y 14mcd
Forward Voltage / ColorG 1.8V, Y 1.8V
Viewing Angle-
Height-
Width-
Product RangePrism 592 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Yellow
LED Mounting
SMD
Forward Current / Color
G 2mA, Y 2mA
Forward Voltage / Color
G 1.8V, Y 1.8V
Height
-
Product Range
Prism 592 Series
No. of LEDs
2LEDs
Bulb Size
3mm
Luminous Intensity / Color
G 5mcd, Y 14mcd
Viewing Angle
-
Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
