Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No592-4231-313NFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.10AN0163
Product RangePRISM 592 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 300+ | $7.250 |
| 600+ | $6.400 |
| 900+ | $5.870 |
| 1500+ | $5.310 |
| 3000+ | $4.610 |
| 7500+ | $3.650 |
| 15000+ | $3.470 |
| 30000+ | $3.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 300
Multiple: 300
$2,175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No592-4231-313NFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.10AN0163
Product RangePRISM 592 Series
Technical Datasheet
LED ColorRed, Green, Blue, Yellow, Green
No. of LEDs2LEDs
LED MountingSMD - Right Angle
Bulb SizeT-1 (3mm)
Forward Current / ColorR 20mA, G 20mA, B 20mA, Y 10mA, G 10mA
Luminous Intensity / ColorR 40mcd, G 260mcd, B 40mcd, Y 25mcd, G 20mcd
Forward Voltage / ColorR 2.4V, G 3.6V, B 3.6V, Y 2.2V, G 2.2V
Viewing Angle-
Height11.56mm
Width4.57mm
Product RangePRISM 592 Series
SVHCTo Be Advised
Technical Specifications
LED Color
Red, Green, Blue, Yellow, Green
LED Mounting
SMD - Right Angle
Forward Current / Color
R 20mA, G 20mA, B 20mA, Y 10mA, G 10mA
Forward Voltage / Color
R 2.4V, G 3.6V, B 3.6V, Y 2.2V, G 2.2V
Height
11.56mm
Product Range
PRISM 592 Series
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
R 40mcd, G 260mcd, B 40mcd, Y 25mcd, G 20mcd
Viewing Angle
-
Width
4.57mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
