Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No5922323313NFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AJ1200
Product RangePrism 592 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 600+ | $2.060 |
| 1800+ | $2.030 |
| 3000+ | $1.990 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$1,236.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5922323313NFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AJ1200
Product RangePrism 592 Series
Technical Datasheet
LED ColorGreen
No. of LEDs2LEDs
LED MountingSMD
Bulb Size3mm
Forward Current If10mA
Luminous Intensity18mcd
Forward Voltage2V
Viewing Angle-
Height11.56mm
Width4.57mm
Product RangePrism 592 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Mounting
SMD
Forward Current If
10mA
Forward Voltage
2V
Height
11.56mm
Product Range
Prism 592 Series
No. of LEDs
2LEDs
Bulb Size
3mm
Luminous Intensity
18mcd
Viewing Angle
-
Width
4.57mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 5922323313NF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
