Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No593-282828-013FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78M7278
Product Range593 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 300+ | $6.030 |
| 900+ | $5.890 |
| 1500+ | $5.710 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 150
$1,809.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No593-282828-013FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78M7278
Product Range593 Series
Technical Datasheet
LED ColorWhite
No. of LEDs3LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity85mcd
Forward Voltage3.1V
Viewing Angle40°
Height16.08mm
Width4.32mm
Product Range593 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
White
LED Mounting
SMD
Forward Current If
10mA
Forward Voltage
3.1V
Height
16.08mm
Product Range
593 Series
No. of LEDs
3LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
85mcd
Viewing Angle
40°
Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
