Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-17C0-147IRF Infrared Emitter, 940 nm, 60 °, 0603 [1608 Metric], 11.5 mW/Sr](https://canada.newark.com/productimages/standard/en_US/92AM0302-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-17C0-147IRFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel92AM0302RL
Cut Tape92AM0302
Product Range599 Series
Your Part Number
8,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.676 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.676 |
| 50+ | $0.519 |
| 100+ | $0.433 |
| 250+ | $0.363 |
| 500+ | $0.305 |
| 1000+ | $0.259 |
| 2500+ | $0.211 |
| 5000+ | $0.179 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-17C0-147IRFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel92AM0302RL
Cut Tape92AM0302
Product Range599 Series
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity60°
Diode Case Style0603 [1608 Metric]
Radiant Intensity (Ie)11.5mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)50mA
Forward Voltage VF Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range599 Series
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
0603 [1608 Metric]
Rise Time
-
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
60°
Radiant Intensity (Ie)
11.5mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.8V
Operating Temperature Max
85°C
Product Range
599 Series
Technical Docs (1)
Alternatives for 599-17C0-147IRF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
