Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-1AA0-147IRF Infrared Emitter, 850 nm, 140 °, 0402 [1005 Metric], 5.5 mW/Sr](https://canada.newark.com/productimages/standard/en_US/92AM0286-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-1AA0-147IRFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel92AM0286RL
Cut Tape92AM0286
Product Range599 Series
Your Part Number
8,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.517 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.517 |
| 50+ | $0.398 |
| 100+ | $0.330 |
| 250+ | $0.277 |
| 500+ | $0.232 |
| 1000+ | $0.197 |
| 2500+ | $0.162 |
| 5000+ | $0.137 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-1AA0-147IRFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel92AM0286RL
Cut Tape92AM0286
Product Range599 Series
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity140°
Diode Case Style0402 [1005 Metric]
Radiant Intensity (Ie)5.5mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)70mA
Forward Voltage VF Max2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range599 Series
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
0402 [1005 Metric]
Rise Time
-
Forward Current If(AV)
70mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
140°
Radiant Intensity (Ie)
5.5mW/Sr
Fall Time tf
-
Forward Voltage VF Max
2V
Operating Temperature Max
85°C
Product Range
599 Series
Technical Docs (1)
Alternatives for 599-1AA0-147IRF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
