Print Page
449 In Stock
175 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.030 |
| 10+ | $13.700 |
| 25+ | $12.310 |
| 50+ | $10.970 |
| 100+ | $9.580 |
| 250+ | $8.750 |
| 500+ | $8.050 |
| 1000+ | $7.400 |
Price for:Each
Minimum: 1
Multiple: 1
$15.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No606-2415-110FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74M7596
Product Range606
Technical Datasheet
LED ColorGreen, Red
Mounting Hole Dia6mm
Forward Current / ColorR 10mA, G 10mA
Operating Voltage / ColorR 2V, G 2V
Luminous Intensity / ColorR 35mcd, G 18mcd
IP / NEMA RatingNot Rated
Product Range606
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
Forward Current / Color
R 10mA, G 10mA
Luminous Intensity / Color
R 35mcd, G 18mcd
Product Range
606
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
6mm
Operating Voltage / Color
R 2V, G 2V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (1)
Alternatives for 606-2415-110F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

