Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No606-2415-120FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K5068
Product Range606 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 150+ | $11.100 |
| 250+ | $10.880 |
Price for:Each
Minimum: 150
Multiple: 150
$1,665.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No606-2415-120FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K5068
Product Range606 Series
Technical Datasheet
LED ColorGreen, Red
Mounting Hole Dia6mm
Forward Current / ColorR 10mA, G 10mA
Operating Voltage / ColorR 6V, G 6V
Luminous Intensity / ColorR 35mcd, G 18mcd
IP / NEMA RatingNot Rated
Product Range606 Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 606-2415-120F is a red/green panel-mount LED Indicator made of chrome-plated brass housing. The low power consumption uses up to 90% less energy than an incandescent indicator.
- No heat generated
- Long life, lasting up to 100K hours
- -25 to 85°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Green, Red
Forward Current / Color
R 10mA, G 10mA
Luminous Intensity / Color
R 35mcd, G 18mcd
Product Range
606 Series
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
6mm
Operating Voltage / Color
R 6V, G 6V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
