Print Page
103 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.960 |
| 10+ | $13.630 |
| 25+ | $12.240 |
| 50+ | $10.900 |
| 100+ | $9.530 |
| 250+ | $8.690 |
| 500+ | $8.010 |
| 1000+ | $7.360 |
Price for:Each
Minimum: 1
Multiple: 1
$14.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No609-1212-130FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93K4694
Product Range609
Technical Datasheet
LED ColorGreen
Operating Voltage12VDC
Mounting Hole Dia9.3mm
Forward Current If15mA
Luminous Intensity110mcd
IP / NEMA RatingIP66
Product Range609
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
9.3mm
Luminous Intensity
110mcd
Product Range
609
Operating Voltage
12VDC
Forward Current If
15mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 609-1212-130F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

