Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No609-1212-140FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93K4695
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.150 |
| 5+ | $10.720 |
| 10+ | $9.280 |
| 25+ | $9.080 |
| 50+ | $8.870 |
| 100+ | $8.680 |
Price for:Each
Minimum: 1
Multiple: 1
$12.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No609-1212-140FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93K4695
Technical Datasheet
LED ColorGreen
Operating Voltage24VDC
Mounting Hole Dia9.3mm
Forward Current If15mA
Luminous Intensity110mcd
IP / NEMA RatingIP66
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
9.3mm
Luminous Intensity
110mcd
Product Range
-
Operating Voltage
24VDC
Forward Current If
15mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
