Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No620-1143-317FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.07AM8300
Product Range620 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 150+ | $11.360 |
| 250+ | $10.510 |
| 500+ | $9.860 |
| 1000+ | $9.340 |
Price for:Each
Minimum: 150
Multiple: 150
$1,704.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No620-1143-317FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.07AM8300
Product Range620 Series
Technical Datasheet
LED ColorRed, Green, Yellow
Mounting Hole Dia8.2mm
Forward Current / ColorR 15mA, G 15mA, Y 15mA
Operating Voltage / ColorR 12V, G 12V, Y 12V
Luminous Intensity / ColorR 1.2cd, G 2.5cd, Y 800mcd
IP / NEMA RatingIP67
Product Range620 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green, Yellow
Forward Current / Color
R 15mA, G 15mA, Y 15mA
Luminous Intensity / Color
R 1.2cd, G 2.5cd, Y 800mcd
Product Range
620 Series
Mounting Hole Dia
8.2mm
Operating Voltage / Color
R 12V, G 12V, Y 12V
IP / NEMA Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
