Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No620-1303-304FCopy
Newark Part No.29AH3013
Product Range620 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $12.150 |
Price for:Each
Minimum: 1
Multiple: 1
$12.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No620-1303-304FCopy
Newark Part No.29AH3013
Product Range620 Series
Technical Datasheet
LED ColorYellow
Operating Voltage12VDC
Mounting Hole Dia8mm
Forward Current If15mA
Luminous Intensity350mcd
IP / NEMA RatingIP66, IP67, IK10, NEMA 4X
Product Range620 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
620-1303-304F is a 620 series heavy duty LED panel mount indicator. It is elegantly designed for a high-end aesthetic paired with sturdy construction. These indicators are nonmagnetic, corrosion resistant for both indoor and outdoor use, and secured to prevent dirt, dust, and water penetration. Ideal for a variety of applications such as main power indication, remote power indication, status indication, maintenance and warning indication and instrumentation.
- Mounting hole size is 8.2mm
- Maximum panel thickness is 0.39inch
- Stainless steel housing
- Solder terminals
- Yellow LED
- Voltage rating is 12VDC
- IP66/IP67, IK10, NEMA 4X rated
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
8mm
Luminous Intensity
350mcd
Product Range
620 Series
Operating Voltage
12VDC
Forward Current If
15mA
IP / NEMA Rating
IP66, IP67, IK10, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
