Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No625-1121-314FCopy
Newark Part No.07AM8316
Product Range625 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 150+ | $12.190 |
| 250+ | $11.290 |
| 500+ | $10.580 |
| 1000+ | $10.030 |
Price for:Each
Minimum: 150
Multiple: 25
$1,828.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No625-1121-314FCopy
Newark Part No.07AM8316
Product Range625 Series
Technical Datasheet
LED ColorRed, Green, Blue
Mounting Hole Dia16.2mm
Forward Current / ColorR 15mA, G 15mA, B 15mA
Operating Voltage / ColorR 3V, G 3V, B 3V
Luminous Intensity / ColorR 200mcd, G 500mcd, B 200mcd
IP / NEMA RatingIP67
Product Range625 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green, Blue
Forward Current / Color
R 15mA, G 15mA, B 15mA
Luminous Intensity / Color
R 200mcd, G 500mcd, B 200mcd
Product Range
625 Series
Mounting Hole Dia
16.2mm
Operating Voltage / Color
R 3V, G 3V, B 3V
IP / NEMA Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
