Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No630-1504-304FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84AJ0730
Product Range630 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 24+ | $51.240 |
| 25+ | $49.100 |
| 50+ | $46.940 |
| 100+ | $44.800 |
| 250+ | $43.900 |
Price for:Each
Minimum: 24
Multiple: 24
$1,229.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No630-1504-304FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84AJ0730
Product Range630 Series
Technical Datasheet
LED ColorRed
Operating Voltage24VDC
Mounting Hole Dia1.18"
Forward Current If46mA
Luminous Intensity22cd
IP / NEMA RatingIP66, NEMA 4X
Product Range630 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
1.18"
Luminous Intensity
22cd
Product Range
630 Series
Operating Voltage
24VDC
Forward Current If
46mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
