Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No630-3505-304FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84AJ0746
Product Range630 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $91.150 |
| 5+ | $85.500 |
| 10+ | $82.610 |
| 25+ | $70.290 |
| 50+ | $66.500 |
| 100+ | $62.710 |
| 250+ | $61.450 |
Price for:Each
Minimum: 1
Multiple: 1
$91.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No630-3505-304FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84AJ0746
Product Range630 Series
Technical Datasheet
LED ColorRed
Operating Voltage120VAC
Mounting Hole Dia1.18"
Forward Current If10.5mA
Luminous Intensity2.5cd
IP / NEMA RatingIP66, NEMA 4X
Product Range630 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
1.18"
Luminous Intensity
2.5cd
Product Range
630 Series
Operating Voltage
120VAC
Forward Current If
10.5mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
