Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No654-1203-103FCopy
Newark Part No.94AC2945
Product Range654 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 250+ | $5.950 |
| 500+ | $5.480 |
| 1000+ | $5.050 |
Price for:Each
Minimum: 250
Multiple: 25
$1,487.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No654-1203-103FCopy
Newark Part No.94AC2945
Product Range654 Series
Technical Datasheet
LED ColorGreen
Operating Voltage12VDC
Mounting Hole Dia17mm
Forward Current If20mA
Luminous Intensity600mcd
IP / NEMA Rating-
Product Range654 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
17mm
Luminous Intensity
600mcd
Product Range
654 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
