Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No655-1403-104FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.49AC2873
Product Range655 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 300+ | $4.690 |
Price for:Each
Minimum: 300
Multiple: 300
$1,407.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No655-1403-104FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.49AC2873
Product Range655 Series
Technical Datasheet
LED ColorBlue
Operating Voltage12V
Mounting Hole Dia12.7mm
Forward Current If20mA
Luminous Intensity70mcd
IP / NEMA RatingNot Rated
Product Range655 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 655 series from Dialight are 1/2" snap-in panel mount indicators. These are designed for a variety of applications such as main power indication, remote power indication, status indication, instrumentation, maintenance and warning indication.
- Voltage options: 122VDC and 24VDC
- 20mA current
- 45mcd/50mcd/70mcd/100mcd/120mcd/140mcd typical intensity options
- Flat and domed lens style
- Electrical connection: solder terminals (flat lens only) or wire leads
- Wire leads: 18AWG (flat lens), 26AWG (domed lens)
- Mounting hole size: 0.50" (12.7mm)
- Max panel thickness: 0.138" (3.5mm) (domed lens) and 0.216" (5.5mm) (flat lens)
- Available in various colour
- Operating temperature of -20°C to +85°C (-4°F to +185°F)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
12.7mm
Luminous Intensity
70mcd
Product Range
655 Series
Operating Voltage
12V
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
