Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No656-1106-303FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74Y9580
Product Range656 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 53+ | $24.500 |
| 100+ | $20.860 |
Price for:Each
Minimum: 53
Multiple: 53
$1,298.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656-1106-303FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74Y9580
Product Range656 Series
Technical Datasheet
LED ColorRed
Operating Voltage28VDC
Mounting Hole Dia12.7mm
Forward Current If19mA
Luminous Intensity-
IP / NEMA RatingIP66, NEMA 4X
Product Range656 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
656 Series
Operating Voltage
28VDC
Forward Current If
19mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
