Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No656-3102-304FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72AC9778
Product Range656 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 55+ | $21.010 |
| 100+ | $19.700 |
| 250+ | $19.310 |
Price for:Each
Minimum: 55
Multiple: 55
$1,155.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656-3102-304FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72AC9778
Product Range656 Series
Technical Datasheet
LED ColorRed
Operating Voltage5VDC
Mounting Hole Dia12.7mm
Forward Current If16mA
Luminous Intensity2.2cd
IP / NEMA RatingIP66, IP67, NEMA 4X
Product Range656 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
2.2cd
Product Range
656 Series
Operating Voltage
5VDC
Forward Current If
16mA
IP / NEMA Rating
IP66, IP67, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
