Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No658-2435-303FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28AK5143
Product Range658 Series
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $25.150 |
| 5+ | $24.310 |
| 10+ | $24.240 |
| 25+ | $24.170 |
| 50+ | $24.100 |
| 100+ | $24.030 |
| 250+ | $23.960 |
Price for:Each
Minimum: 1
Multiple: 1
$25.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No658-2435-303FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28AK5143
Product Range658 Series
Technical Datasheet
LED ColorGreen, Yellow
Mounting Hole Dia25.4mm
Forward Current / ColorG 20mA, Y 20mA
Operating Voltage / ColorG 30V, Y 30V
Luminous Intensity / ColorG 2100mcd, Y 1000mcd
IP / NEMA RatingIP67, NEMA 4X
Product Range658 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Yellow
Forward Current / Color
G 20mA, Y 20mA
Luminous Intensity / Color
G 2100mcd, Y 1000mcd
Product Range
658 Series
Mounting Hole Dia
25.4mm
Operating Voltage / Color
G 30V, Y 30V
IP / NEMA Rating
IP67, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 658-2435-303F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
