Print Page
659-2425-303F
Multicolour Panel Indicators, White Diffused, Watertight, Red, Blue, 12.7 mm, R 20mA, B 20mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No659-2425-303FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.21AM0347
Product Range659 Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $30.480 |
| 5+ | $27.450 |
| 10+ | $24.420 |
| 25+ | $23.870 |
| 50+ | $23.300 |
| 100+ | $22.740 |
| 250+ | $22.280 |
Price for:Each
Minimum: 1
Multiple: 1
$30.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No659-2425-303FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.21AM0347
Product Range659 Series
Technical Datasheet
LED ColorRed, Blue
Mounting Hole Dia12.7mm
Forward Current / ColorR 20mA, B 20mA
Operating Voltage / ColorR 30V, B 30V
Luminous Intensity / ColorR 1cd, B 400mcd
IP / NEMA RatingIP67, NEMA 4X
Product Range659 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Blue
Forward Current / Color
R 20mA, B 20mA
Luminous Intensity / Color
R 1cd, B 400mcd
Product Range
659 Series
Mounting Hole Dia
12.7mm
Operating Voltage / Color
R 30V, B 30V
IP / NEMA Rating
IP67, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 659-2425-303F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
