Print Page
677-1312-343F
LED Panel Mount Indicator, 100K Hours, Orange, 24 VDC, 7.2 mm, 20 mA, 560 mcd, IP66, NEMA 4X
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 677-1312-343FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 96Y6261 |
| Product Range | 677 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 150+ | $10.700 |
| 250+ | $10.490 |
Price for:Each
Minimum: 150
Multiple: 150
$1,605.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 677-1312-343FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 96Y6261 |
| Product Range | 677 Series |
| Technical Datasheet | |
| LED Color | Orange |
| Operating Voltage | 24VDC |
| Mounting Hole Dia | 7.2mm |
| Forward Current If | 20mA |
| Luminous Intensity | 560mcd |
| IP / NEMA Rating | IP66, NEMA 4X |
| Product Range | 677 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 677-1312-343F from Dialight is 677 series watertight panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.
- Orange colour illumination
- 24VDC operating voltage
- 20mA current
- Typical intensity is 560mcd
- Protruding LED position
- Panel thickness is 0.265” (6.76mm)
- Chrome plated brass housing
- Operating temperature range from -20°C to +75°C
- Solder terminal connection
- NEMA 4X and IP66 certified
Applications
Signalling
Technical Specifications
| LED Color | Orange |
|---|---|
| Mounting Hole Dia | 7.2mm |
| Luminous Intensity | 560mcd |
| Product Range | 677 Series |
| Operating Voltage | 24VDC |
|---|---|
| Forward Current If | 20mA |
| IP / NEMA Rating | IP66, NEMA 4X |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
