Print Page
677-1415-334F
LED Panel Mount Indicator, 100K Hours, Blue, 12 VDC, 7.2 mm, 20 mA, 700 mcd, IP66, NEMA 4X
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 677-1415-334FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 96Y6269 |
| Product Range | 677 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 125+ | $12.640 |
| 250+ | $12.010 |
Price for:Each
Minimum: 125
Multiple: 125
$1,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 677-1415-334FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 96Y6269 |
| Product Range | 677 Series |
| Technical Datasheet | |
| LED Color | Blue |
| Operating Voltage | 12VDC |
| Mounting Hole Dia | 7.2mm |
| Forward Current If | 20mA |
| Luminous Intensity | 700mcd |
| IP / NEMA Rating | IP66, NEMA 4X |
| Product Range | 677 Series |
| SVHC | To Be Advised |
Product Overview
The 677-1415-334F from Dialight is 677 series watertight panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.
- Blue colour illumination
- 12VDC operating voltage
- 20mA current
- Typical intensity is 700mcd
- Protruding LED position
- Panel thickness is 0.265” (6.76mm)
- Chrome plated brass housing
- Operating temperature range from -20°C to +75°C
- Wire leads terminal connection
- NEMA 4X and IP66 certified
Applications
Signalling
Technical Specifications
| LED Color | Blue |
|---|---|
| Mounting Hole Dia | 7.2mm |
| Luminous Intensity | 700mcd |
| Product Range | 677 Series |
| Operating Voltage | 12VDC |
|---|---|
| Forward Current If | 20mA |
| IP / NEMA Rating | IP66, NEMA 4X |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
