Print Page
678-1331-113F
LED Panel Mount Indicator, 100K Hours, Orange, 2 VDC, 8.2 mm, 20 mA, 2.21 cd, Not Rated
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 678-1331-113FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 96Y6351 |
| Product Range | 678 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 275+ | $5.660 |
| 500+ | $5.210 |
| 1000+ | $4.780 |
Price for:Each
Minimum: 275
Multiple: 275
$1,556.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 678-1331-113FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 96Y6351 |
| Product Range | 678 Series |
| Technical Datasheet | |
| LED Color | Orange |
| Operating Voltage | 2VDC |
| Mounting Hole Dia | 8.2mm |
| Forward Current If | 20mA |
| Luminous Intensity | 2.21cd |
| IP / NEMA Rating | Not Rated |
| Product Range | 678 Series |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The 678-1331-113F from Dialight is 678 series panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.
- Orange colour illumination
- 2VDC operating voltage
- 20mA current
- Typical intensity is 2210mcd
- 4° viewing angle
- Internal LED position, front panel mounting
- Panel thickness is 0.2165” (5.5mm)
- Operating temperature range from -20°C to +75°C
- Solder terminal connection
- Polycarbonate housing
Applications
Signalling
Technical Specifications
| LED Color | Orange |
|---|---|
| Mounting Hole Dia | 8.2mm |
| Luminous Intensity | 2.21cd |
| Product Range | 678 Series |
| Operating Voltage | 2VDC |
|---|---|
| Forward Current If | 20mA |
| IP / NEMA Rating | Not Rated |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
