Print Page
679-1112-331F
LED Panel Mount Indicator, 100K Hours, Red, 12 VDC, 9.5 mm, 20 mA, 485 mcd, IP66, NEMA 4X
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No679-1112-331FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.96Y6400
Product Range679 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 150+ | $10.290 |
| 250+ | $9.790 |
Price for:Each
Minimum: 150
Multiple: 150
$1,543.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No679-1112-331FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.96Y6400
Product Range679 Series
Technical Datasheet
LED ColorRed
Operating Voltage12VDC
Mounting Hole Dia9.5mm
Forward Current If20mA
Luminous Intensity485mcd
IP / NEMA RatingIP66, NEMA 4X
Product Range679 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 679-1112-331F from Dialight is 679 series watertight panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.
- Red colour illumination
- 12VDC operating voltage
- 20mA current
- Typical intensity is 485mcd
- Chrome plating finish
- Protruding LED position, front panel mounting
- Operating temperature range from -20°C to +75°C
- Solder terminal connection
- NEMA 4X and IP66 certified
- 9.5mm mounting hole size, 9.5mm max panel thickness with 8mm gasket
Applications
Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
9.5mm
Luminous Intensity
485mcd
Product Range
679 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
