Print Page
679-2122-331F
LED Panel Mount Indicator, 100K Hours, Red, 12 VDC, 9.5 mm, 20 mA, 775 mcd, IP66, NEMA 4X
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No679-2122-331FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.96Y6454
Product Range679 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 125+ | $11.500 |
| 250+ | $10.930 |
Price for:Each
Minimum: 125
Multiple: 125
$1,437.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No679-2122-331FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.96Y6454
Product Range679 Series
Technical Datasheet
LED ColorRed
Operating Voltage12VDC
Mounting Hole Dia9.5mm
Forward Current If20mA
Luminous Intensity775mcd
IP / NEMA RatingIP66, NEMA 4X
Product Range679 Series
SVHCTo Be Advised
Product Overview
The 679-2122-331F from Dialight is 679 series watertight panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.
- Red colour illumination
- 12VDC operating voltage
- 20mA current
- Typical intensity is 775mcd
- Black plated brass finish
- Recessed LED position, front panel mounting
- Operating temperature range from -20°C to +75°C
- Solder terminal connection
- NEMA 4X and IP66 certified
- 9.5mm mounting hole size, 9.5mm max panel thickness with 8mm gasket
Applications
Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
9.5mm
Luminous Intensity
775mcd
Product Range
679 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
