Print Page
680-3335-143F
LED Panel Mount Indicator, 100K Hours, Orange, 24 VDC, 10.3 mm, 20 mA, 1.455 cd, Not Rated
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 680-3335-143FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 96Y6527 |
| Product Range | 680 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $8.130 |
| 250+ | $7.430 |
| 500+ | $6.840 |
| 1000+ | $6.290 |
Price for:Each
Minimum: 200
Multiple: 200
$1,626.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 680-3335-143FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 96Y6527 |
| Product Range | 680 Series |
| Technical Datasheet | |
| LED Color | Orange |
| Operating Voltage | 24VDC |
| Mounting Hole Dia | 10.3mm |
| Forward Current If | 20mA |
| Luminous Intensity | 1.455cd |
| IP / NEMA Rating | Not Rated |
| Product Range | 680 Series |
| SVHC | To Be Advised |
Product Overview
The 680-3335-143F from Dialight is 680 series panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.
- Orange colour illumination
- 24VDC operating voltage
- 20mA current
- Typical intensity is 1455mcd
- Internal LED position, front panel mounting
- Panel thickness is 0.236” (6mm)
- Operating temperature range from -20°C to +75°C
- Wire leads terminal connection
- Polycarbonate housing
Applications
Signalling
Technical Specifications
| LED Color | Orange |
|---|---|
| Mounting Hole Dia | 10.3mm |
| Luminous Intensity | 1.455cd |
| Product Range | 680 Series |
| Operating Voltage | 24VDC |
|---|---|
| Forward Current If | 20mA |
| IP / NEMA Rating | Not Rated |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
