Print Page
682-3435-134F
LED Panel Mount Indicator, 100K Hours, Blue, 12 VDC, 12.5 mm, 20 mA, 260 mcd, Not Rated
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No682-3435-134FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.96Y6565
Product Range682 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 125+ | $10.890 |
| 250+ | $10.350 |
Price for:Each
Minimum: 125
Multiple: 125
$1,361.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No682-3435-134FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.96Y6565
Product Range682 Series
Technical Datasheet
LED ColorBlue
Operating Voltage12VDC
Mounting Hole Dia12.5mm
Forward Current If20mA
Luminous Intensity260mcd
IP / NEMA RatingNot Rated
Product Range682 Series
SVHCTo Be Advised
Product Overview
The 682-3435-134F from Dialight is 682 series panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.
- Blue colour illumination
- 12VDC operating voltage
- 20mA current
- Typical intensity is 260mcd
- Maximum panel thickness is 0.236” (6.3mm) and mounting hole size is 0.492” (12.5mm)
- Polycarbonate housing, front panel mounting
- Operating temperature range from -20°C to +75°C
- Wire leads terminal connection
Applications
Signalling
Technical Specifications
LED Color
Blue
Mounting Hole Dia
12.5mm
Luminous Intensity
260mcd
Product Range
682 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
