Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP2152SG-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH4639RL
Cut Tape76AH4639
Your Part Number
86 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.866 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.866 |
| 50+ | $0.599 |
| 100+ | $0.541 |
| 250+ | $0.514 |
| 500+ | $0.501 |
| 1000+ | $0.491 |
| 2500+ | $0.481 |
| 5000+ | $0.471 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2152SG-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH4639RL
Cut Tape76AH4639
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage5V
Current Limit800mA
On State Resistance0.12ohm
IC Case / PackageSOIC
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleSOIC
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5V
On State Resistance
0.12ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
2Channels
Current Limit
800mA
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
