Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP4305KTR-G1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AK5749RL
Cut Tape28AK5749
Your Part Number
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.379 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.379 |
| 50+ | $0.251 |
| 100+ | $0.225 |
| 250+ | $0.210 |
| 500+ | $0.199 |
| 1000+ | $0.192 |
| 2500+ | $0.188 |
| 5000+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP4305KTR-G1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AK5749RL
Cut Tape28AK5749
Technical Datasheet
IC FunctionConstant Current/Constant Voltage Controller
Supply Voltage Min2.5V
Supply Voltage Max18V
IC Package TypeSOT-26
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Constant Current/Constant Voltage Controller
Supply Voltage Max
18V
No. of Pins
6Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
2.5V
IC Package Type
SOT-26
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
