Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAS358P-E1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel45AJ0710RL
Cut Tape45AJ0710
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.696 | $3.48 |
| Total Price | $3.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.696 |
| 50+ | $0.545 |
| 100+ | $0.463 |
| 250+ | $0.396 |
| 500+ | $0.341 |
| 1000+ | $0.297 |
| 2500+ | $0.251 |
| 5000+ | $0.222 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAS358P-E1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel45AJ0710RL
Cut Tape45AJ0710
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product-
Slew Rate Typ-
Supply Voltage Range3V to 36V
Supply Voltage Range3V to 36V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth-
No. of Amplifiers2 Amplifier
Slew Rate-
Power Supply TypeSingle Supply
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
-
Supply Voltage Range
3V to 36V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Power Supply Type
Single Supply
Gain Bandwidth Product
-
Supply Voltage Range
3V to 36V
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
DIP
Bandwidth
-
Slew Rate
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
