Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBZX84C6V8Copy
Newark Part No.55W5013
Product RangeRW Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBZX84C6V8Copy
Newark Part No.55W5013
Product RangeRW Series
Resistance100mohm
Resistance Tolerance± 1%
Power Rating5W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeCurrent Sense
Product RangeRW Series
Temperature Coefficient± 90ppm/°C
Voltage Rating700V
Product Length20.47mm
Product Width9.27mm
Operating Temperature Min-55°C
Operating Temperature Max154°C
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
100mohm
Power Rating
5W
Resistor Technology
Wirewound
Product Range
RW Series
Voltage Rating
700V
Product Width
9.27mm
Operating Temperature Max
154°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
SMD
Resistor Type
Current Sense
Temperature Coefficient
± 90ppm/°C
Product Length
20.47mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
