Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD3V3HN1B2LP-7BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel68AH9698RL
Cut Tape68AH9698
Your Part Number
7,080 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.646 | $3.23 |
| Total Price | $3.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.646 |
| 10+ | $0.409 |
| 15+ | $0.367 |
| 25+ | $0.327 |
| 50+ | $0.285 |
| 125+ | $0.243 |
| 250+ | $0.228 |
| 500+ | $0.211 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD3V3HN1B2LP-7BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel68AH9698RL
Cut Tape68AH9698
Technical Datasheet
Clamping Voltage Vc Max8.5V
Diode Case StyleUDFN1006
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd250mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
8.5V
No. of Pins
2Pins
Power Dissipation Pd
250mW
Automotive Qualification Standard
-
Diode Case Style
UDFN1006
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
