Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD3V3X8U9LP3810-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AK9086RL
Cut Tape28AK9086
Your Part Number
9,130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.822 | $4.11 |
| Total Price | $4.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.822 |
| 50+ | $0.527 |
| 100+ | $0.355 |
| 250+ | $0.321 |
| 500+ | $0.285 |
| 1000+ | $0.243 |
| 2500+ | $0.227 |
| 5000+ | $0.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD3V3X8U9LP3810-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AK9086RL
Cut Tape28AK9086
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max7V
Diode Case StyleUDFN3810
No. of Pins9Pins
Minimum Breakdown Voltage5.5V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation20W
Operating Temperature Max85°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
3.3V
Diode Case Style
UDFN3810
Minimum Breakdown Voltage
5.5V
Peak Pulse Power Dissipation
20W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
7V
No. of Pins
9Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
