Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD3V3XA4B10LP-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel28AK9084RL
Cut Tape28AK9084
Your Part Number
2,990 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.599 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.599 |
| 50+ | $0.410 |
| 100+ | $0.262 |
| 250+ | $0.237 |
| 500+ | $0.211 |
| 1000+ | $0.192 |
| 2500+ | $0.188 |
| 5000+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD3V3XA4B10LP-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel28AK9084RL
Cut Tape28AK9084
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max9.4V
Diode Case StyleUDFN2510
No. of Pins10Pins
Minimum Breakdown Voltage5V
Maximum Breakdown Voltage9V
Peak Pulse Power Dissipation24W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
3.3V
Diode Case Style
UDFN2510
Minimum Breakdown Voltage
5V
Peak Pulse Power Dissipation
24W
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
9.4V
No. of Pins
10Pins
Maximum Breakdown Voltage
9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
