Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDFLZ27-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel82T8890RL
Cut Tape82T8890
Product RangeDFLZ2
Your Part Number
1,760 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 50+ | $0.707 |
| 100+ | $0.476 |
| 250+ | $0.426 |
| 500+ | $0.375 |
| 1000+ | $0.344 |
| 2500+ | $0.337 |
| 5000+ | $0.329 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDFLZ27-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel82T8890RL
Cut Tape82T8890
Product RangeDFLZ2
Technical Datasheet
Zener Voltage Nom27V
Power Dissipation1W
Diode Case StyleSMD
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeDFLZ2
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
27V
Diode Case Style
SMD
Operating Temperature Max
150°C
Product Range
DFLZ2
SVHC
Lead (25-Jun-2025)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
