Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2040LTS-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK8499RL
Cut Tape28AK8499
Your Part Number
1,785 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.260 | $6.30 |
| Total Price | $6.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.260 |
| 10+ | $0.815 |
| 15+ | $0.755 |
| 25+ | $0.694 |
| 50+ | $0.619 |
| 125+ | $0.555 |
| 250+ | $0.543 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2040LTS-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK8499RL
Cut Tape28AK8499
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id6.7A
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel6.7A
Continuous Drain Current Id P Channel6.7A
Drain Source On State Resistance N Channel0.026ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleTSSOP
No. of Pins8Pins
Power Dissipation N Channel890mW
Power Dissipation P Channel890mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
6.7A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
890mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
20V
Continuous Drain Current Id
6.7A
Continuous Drain Current Id N Channel
6.7A
Drain Source On State Resistance N Channel
0.026ohm
Transistor Case Style
TSSOP
Power Dissipation N Channel
890mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
