Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN32D4SDW-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK8572RL
Cut Tape28AK8572
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.645 | $3.22 |
| Total Price | $3.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.645 |
| 10+ | $0.410 |
| 15+ | $0.378 |
| 25+ | $0.345 |
| 50+ | $0.304 |
| 125+ | $0.271 |
| 250+ | $0.265 |
| 500+ | $0.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN32D4SDW-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK8572RL
Cut Tape28AK8572
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id650mA
Continuous Drain Current Id N Channel650mA
Continuous Drain Current Id P Channel650mA
Drain Source On State Resistance N Channel0.4ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel350mW
Power Dissipation P Channel350mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
650mA
Continuous Drain Current Id P Channel
650mA
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
350mW
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
650mA
Drain Source On State Resistance N Channel
0.4ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
350mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
