Print Page
Image is for illustrative purposes only. Please refer to product description.
2,169 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.723 |
| 10+ | $0.465 |
| 25+ | $0.413 |
| 50+ | $0.362 |
| 100+ | $0.310 |
| 250+ | $0.277 |
| 500+ | $0.242 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2037U-7
Newark Part No.21AJ9858
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id6.1A
On Resistance Rds(on)0.0203ohm
Drain Source On State Resistance0.028ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.2V
Power Dissipation Pd800mW
Power Dissipation800mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.0203ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation Pd
800mW
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
6.1A
Drain Source On State Resistance
0.028ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
Power Dissipation
800mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for DMP2037U-7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability