Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP21D0UT-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.86AK4809
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.130 |
| 6000+ | $0.123 |
| 12000+ | $0.116 |
| 18000+ | $0.107 |
| 30000+ | $0.099 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP21D0UT-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.86AK4809
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id590mA
Drain Source On State Resistance0.495ohm
Transistor Case StyleSOT-523
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation240mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
590mA
Transistor Case Style
SOT-523
Rds(on) Test Voltage
4.5V
Power Dissipation
240mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.495ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
