Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMT6016LFDF-7
Newark Part No.
Re-Reel88AH8627
Cut Tape88AH8627
Product RangeDMT6016LFDF
Your Part Number
Technical Datasheet
2,240 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.770 |
| 10+ | $0.652 |
| 25+ | $0.650 |
| 50+ | $0.648 |
| 100+ | $0.645 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMT6016LFDF-7
Newark Part No.
Re-Reel88AH8627
Cut Tape88AH8627
Product RangeDMT6016LFDF
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id8.9A
On Resistance Rds(on)0.0122ohm
Drain Source On State Resistance0.16ohm
Transistor Case StyleUDFN2020
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd820mW
Power Dissipation820mW
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeDMT6016LFDF
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0122ohm
Transistor Case Style
UDFN2020
Rds(on) Test Voltage
10V
Power Dissipation Pd
820mW
No. of Pins
6Pins
Product Range
DMT6016LFDF
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
8.9A
Drain Source On State Resistance
0.16ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
820mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Alternatives for DMT6016LFDF-7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability